Part Details for BR3512W by Microsemi Corporation
Results Overview of BR3512W by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BR3512W Information
BR3512W by Microsemi Corporation is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BR3512W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR3512W
|
Richardson RFPD | BRIDGE RECTIFIER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for BR3512W
BR3512W CAD Models
BR3512W Part Data Attributes
|
BR3512W
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
BR3512W
Microsemi Corporation
Bridge Rectifier Diode, 35A, 1200V V(RRM),
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Non-rep Pk Forward Current-Max | 450 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 35 A | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | NO |