Part Details for BR3510 by Rectron Semiconductor
Results Overview of BR3510 by Rectron Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BR3510 Information
BR3510 by Rectron Semiconductor is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BR3510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 35A, 1000V, SILICON, BRIDGE RECTIFIER DIODE | 390 |
|
$1.5180 / $2.2080 | Buy Now |
Part Details for BR3510
BR3510 CAD Models
BR3510 Part Data Attributes
|
BR3510
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR3510
Rectron Semiconductor
Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, BR-35, 4 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, BR-35, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-D4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for BR3510
This table gives cross-reference parts and alternative options found for BR3510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR3510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MP3510 | Diodes Incorporated | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, PLASTIC, MP, 4 PIN | BR3510 vs MP3510 |
GBPC3510 | Silicon Standard Corp | Check for Price | Bridge Rectifier Diode, 35A, 1000V V(RRM) | BR3510 vs GBPC3510 |
MP3510 | Jinan Gude Electronic Device Co Ltd | Check for Price | Bridge Rectifier Diode, 35A, 1000V V(RRM) | BR3510 vs MP3510 |
MP3510 | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, MP-50W, 4 PIN | BR3510 vs MP3510 |
GBPC3510-E4/51 | Vishay Semiconductors | $1.7596 | Diode Rectifier Bridge Single 1KV 35A 4-Pin Case GBPC Bulk | BR3510 vs GBPC3510-E4/51 |
MP3510 | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 35A, 1000V V(RRM), | BR3510 vs MP3510 |
MP3510 | Galaxy Semi-Conductor Co Ltd | Check for Price | Bridge Rectifier Diode, 35A, 1000V V(RRM) | BR3510 vs MP3510 |