Part Details for BR3508W by EIC Semiconductor Inc
Results Overview of BR3508W by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BR3508W Information
BR3508W by EIC Semiconductor Inc is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BR3508W
BR3508W CAD Models
BR3508W Part Data Attributes
|
BR3508W
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
BR3508W
EIC Semiconductor Inc
Bridge Rectifier Diode, 35A, 800V V(RRM),
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | EIC Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 800 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Reference Standard | TS 16949 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for BR3508W
This table gives cross-reference parts and alternative options found for BR3508W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR3508W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KBPC3508I | Diotec Semiconductor AG | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, 28.60 X 28.60 MM, 7.39 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 | BR3508W vs KBPC3508I |
SB358/W | RFE International Inc | Check for Price | Bridge Rectifier Diode, 35A, 800V V(RRM), | BR3508W vs SB358/W |
SB358 | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 35A, 800V V(RRM), | BR3508W vs SB358 |
GBPC3508-BP | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 35A, 800V V(RRM), | BR3508W vs GBPC3508-BP |
KBPC3508W | GeneSic Semiconductor Inc | Check for Price | 800V 35A Silicon Bridge Rectifiers in KBPC-W Package | BR3508W vs KBPC3508W |
KBPC3508 | JGD Semiconductors Co Ltd | Check for Price | Bridge Rectifier Diode, 35A, 800V V(RRM), | BR3508W vs KBPC3508 |
KBPC3508T | GeneSic Semiconductor Inc | Check for Price | 800V 35A Silicon Bridge Rectifiers in KBPC-T Package | BR3508W vs KBPC3508T |
SB358GM | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 35A, 800V V(RRM), | BR3508W vs SB358GM |
GBPC3508 | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 35A, 800V V(RRM), | BR3508W vs GBPC3508 |
GBJ3508 | Diodes Incorporated | Check for Price | Bridge Rectifier Diode, 1 Phase, 3.6A, 800V V(RRM), Silicon, | BR3508W vs GBJ3508 |