Part Details for BR3505W by Rectron Semiconductor
Overview of BR3505W by Rectron Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR3505W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-BR3505-W
|
Mouser Electronics | Bridge Rectifiers 35A 50V-Wire Leads RoHS: Compliant | 0 |
|
$1.5900 / $1.9000 | Order Now |
Part Details for BR3505W
BR3505W CAD Models
BR3505W Part Data Attributes
|
BR3505W
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR3505W
Rectron Semiconductor
Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, BR-35W, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, BR-35W, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Rectron | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for BR3505W
This table gives cross-reference parts and alternative options found for BR3505W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR3505W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GBPC35-005W | Surge Components Inc | Check for Price | Bridge Rectifier Diode | BR3505W vs GBPC35-005W |
DB3500T | Diotec Electronics Corp | Check for Price | Bridge Rectifier Diode, Avalanche, 1 Phase, 35A, 50V V(RRM), Silicon | BR3505W vs DB3500T |
GBPC35005-E4/51 | Vishay Semiconductors | Check for Price | Diode Rectifier Bridge Single 50V 35A 4-Pin Case GBPC Bulk | BR3505W vs GBPC35005-E4/51 |
DB3500PT | Diotec Electronics Corp | Check for Price | Bridge Rectifier Diode, Avalanche, 1 Phase, 35A, 50V V(RRM), Silicon | BR3505W vs DB3500PT |
KBPC3500PW | Won-Top Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, PLASTIC, KBPC-PW, 4 PIN | BR3505W vs KBPC3500PW |
GBPC35-005-W | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN | BR3505W vs GBPC35-005-W |
MB3505 | Goodwork Semiconductor Co Ltd | Check for Price | Bridge Rectifier Diode, 35A, 50V V(RRM) | BR3505W vs MB3505 |
MB3505W | Edal Industries Inc | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon | BR3505W vs MB3505W |
BR3500 | EIC Semiconductor Inc | Check for Price | Bridge Rectifier Diode, 35A, 50V V(RRM), | BR3505W vs BR3500 |