Part Details for BR3505W by Kuwait Semiconductor Co Ltd
Overview of BR3505W by Kuwait Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BR3505W
BR3505W CAD Models
BR3505W Part Data Attributes
|
BR3505W
Kuwait Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BR3505W
Kuwait Semiconductor Co Ltd
Bridge Rectifier Diode, 35A, 50V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FORWARD INTERNATIONAL ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 35 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO |
Alternate Parts for BR3505W
This table gives cross-reference parts and alternative options found for BR3505W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR3505W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB3505 | Bridge Rectifier Diode, 35A, 50V V(RRM) | Kuwait Semiconductor Co Ltd | BR3505W vs MB3505 |
BR3505 | Bridge Rectifier Diode, 35A, 50V V(RRM) | Kuwait Semiconductor Co Ltd | BR3505W vs BR3505 |
GBPC35005W | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Lite-On Semiconductor Corporation | BR3505W vs GBPC35005W |
BR3500 | Bridge Rectifier Diode, 35A, 50V V(RRM), | EIC Semiconductor Inc | BR3505W vs BR3500 |
GBPC35005W | Bridge Rectifier Diode | HY Electronic Corp | BR3505W vs GBPC35005W |
BR3505W | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, BR-35W, 4 PIN | Rectron Semiconductor | BR3505W vs BR3505W |
DB3500 | Bridge Rectifier Diode, Avalanche, 1 Phase, 35A, 50V V(RRM), Silicon | Diotec Electronics Corp | BR3505W vs DB3500 |
GBPC3500 | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN | Won-Top Electronics Co Ltd | BR3505W vs GBPC3500 |
GBPC35005 | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN | Promax-Johnton Electronic Corporation | BR3505W vs GBPC35005 |
MB3505W-BP | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MB-35W, 4 PIN | Micro Commercial Components | BR3505W vs MB3505W-BP |