Part Details for BR3500W by EIC Semiconductor Inc
Overview of BR3500W by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Renewable Energy
Robotics and Drones
Part Details for BR3500W
BR3500W CAD Models
BR3500W Part Data Attributes:
|
BR3500W
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
BR3500W
EIC Semiconductor Inc
Bridge Rectifier Diode, 35A, 50V V(RRM),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Package Description | S-PUFM-W4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Reference Standard | TS 16949 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for BR3500W
This table gives cross-reference parts and alternative options found for BR3500W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR3500W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC35005 | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, | General Instrument Corp | BR3500W vs GBPC35005 |
GBPC35005M | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, GBPC-M, 4 PIN | Fairchild Semiconductor Corporation | BR3500W vs GBPC35005M |
GBPC35005 | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN | Lite-On Semiconductor Corporation | BR3500W vs GBPC35005 |
MB3505 | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MB-35, 4 PIN | Rectron Semiconductor | BR3500W vs MB3505 |
MP3505W | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-35W, 4 PIN | Rectron Semiconductor | BR3500W vs MP3505W |
GBPC35005 | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC, 4 PIN | Diodes Incorporated | BR3500W vs GBPC35005 |
KBPC35005G | Bridge Rectifier Diode, PLASTIC, KBPC-G, 4 PIN | Diodes Incorporated | BR3500W vs KBPC35005G |
GBPC35005W | Bridge Rectifier Diode | HY Electronic Corp | BR3500W vs GBPC35005W |
KBPC35005G | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, KBPC-G, 4 PIN | Lite-On Semiconductor Corporation | BR3500W vs KBPC35005G |
GBPC35-005-M | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-M, 4 PIN | Taiwan Semiconductor | BR3500W vs GBPC35-005-M |