Part Details for BR315F-R1-00001 by PanJit Semiconductor
Overview of BR315F-R1-00001 by PanJit Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for BR315F-R1-00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR315F-R1-00001
|
TTI | Schottky Diodes & Rectifiers SMBF/SKY/SMD/SBMF-30A RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.0970 / $0.1110 | Buy Now |
Part Details for BR315F-R1-00001
BR315F-R1-00001 CAD Models
BR315F-R1-00001 Part Data Attributes
|
BR315F-R1-00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR315F-R1-00001
PanJit Semiconductor
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 150 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for BR315F-R1-00001
This table gives cross-reference parts and alternative options found for BR315F-R1-00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR315F-R1-00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR3150G-SMA-R | RECTIFIER DIODE, | Unisonic Technologies Co Ltd | BR315F-R1-00001 vs MBR3150G-SMA-R |
ES3CF-T | Rectifier Diode, | Rectron Semiconductor | BR315F-R1-00001 vs ES3CF-T |
CMSH3-150MHVTR13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, SMB, 2 PIN | Central Semiconductor Corp | BR315F-R1-00001 vs CMSH3-150MHVTR13 |
LMBR3150FT1G | 3A, 150V, SILICON, RECTIFIER DIODE, SMA, 2 PIN | LRC Leshan Radio Co Ltd | BR315F-R1-00001 vs LMBR3150FT1G |
SS3150F | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | BR315F-R1-00001 vs SS3150F |
SS315C-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | BR315F-R1-00001 vs SS315C-HF |
SMD315PL-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, SOD-123FL, 2 PIN | Micro Commercial Components | BR315F-R1-00001 vs SMD315PL-TP |
DS315WV-W | Rectifier Diode, | Rectron Semiconductor | BR315F-R1-00001 vs DS315WV-W |
CMSH3-150MHVTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | BR315F-R1-00001 vs CMSH3-150MHVTIN/LEAD |
CMSH3-150MHV | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, SMB, 2 PIN | Central Semiconductor Corp | BR315F-R1-00001 vs CMSH3-150MHV |