Part Details for BR31 by GeneSic Semiconductor Inc
Results Overview of BR31 by GeneSic Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BR31 Information
BR31 by GeneSic Semiconductor Inc is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BR31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR31GN-ND
|
DigiKey | BRIDGE RECT 1PHASE 100V 3A BR-3 Min Qty: 8000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4750 | Buy Now |
|
NAC | Silicon Bridge Rectifiers - 100V/3A RoHS: Compliant Min Qty: 200 Package Multiple: 200 | 0 |
|
$0.5600 / $0.6200 | Buy Now |
Part Details for BR31
BR31 CAD Models
BR31 Part Data Attributes
|
BR31
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
BR31
GeneSic Semiconductor Inc
100V 3A Silicon Bridge Rectifiers in BR-3 Package
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | GeneSiC Semiconductor | |
Diode Type | BRIDGE RECTIFIER DIODE |