Part Details for BR301 by Sanken Electric Co Ltd
Overview of BR301 by Sanken Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR301-ND
|
DigiKey | DC DC CONVERTER 3.3V 3W Min Qty: 1 Lead time: 78 Weeks Container: Bulk |
2 In Stock |
|
$3.5400 | Buy Now |
DISTI #
67204032
|
Verical | Non-Isolated Step Down DC/DC Converter Module Min Qty: 18 Package Multiple: 1 | Americas - 400 |
|
$3.4500 | Buy Now |
|
Quest Components | BRIDGE RECTIFIER DIODE, 1 PHASE, 3A, 100V V(RRM), SILICON | 325 |
|
$4.6679 / $8.4870 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 400 |
|
$2.8290 / $8.4240 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 7 |
|
$2.8290 / $8.4240 | Buy Now |
Part Details for BR301
BR301 CAD Models
BR301 Part Data Attributes
|
BR301
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BR301
Sanken Electric Co Ltd
DC-DC Regulated Power Supply Module
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | SANKEN ELECTRIC CO. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |