Part Details for BR2C5AC by Weidmüller Interface GmbH & Co. KG
Overview of BR2C5AC by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR2C5AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK0563
|
Newark | Branch/2P Cctbrkr/C Curve/5A |Weidmuller BR2C5AC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.0100 / $71.4400 | Buy Now |
DISTI #
BR2C5AC
|
Avnet Americas | Miniature Circuit Breaker Branch Rated C-Curve 2-Pole 5A 277VAC/480VAC DIN Rail Mount - Bulk (Alt: BR2C5AC) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant |
81 Partner Stock |
|
$46.7400 / $145.2400 | Buy Now |
DISTI #
61888916
|
Verical | Branch Rated Circuit Breakers Min Qty: 3 Package Multiple: 1 | Americas - 81 |
|
$23.9000 / $26.8900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
81 Partner Stock |
|
$46.7400 / $145.2400 | Buy Now |