Part Details for BR2C50AC by Weidmüller Interface GmbH & Co. KG
Overview of BR2C50AC by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR2C50AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK0564
|
Newark | Branch/2P Cctbrkr/C Curve/50A |Weidmuller BR2C50AC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.2200 / $78.5900 | Buy Now |
DISTI #
BR2C50AC
|
Avnet Americas | Miniature Circuit Breaker Branch Rated C-Curve 2-Pole 50A 240VAC DIN Rail Mount - Bulk (Alt: BR2C50AC) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com |
94 Partner Stock |
|
$47.6200 / $60.6700 | Buy Now | |
DISTI #
BR2C50AC
|
Avnet Americas | Miniature Circuit Breaker Branch Rated C-Curve 2-Pole 50A 240VAC DIN Rail Mount - Bulk (Alt: BR2C50AC) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
RFQ | |
DISTI #
WEIDMULLER BR2C50AC
|
PEI Genesis | Thermal Magnetic Circuit Break | 94 |
|
Buy Now | |
|
Master Electronics |
94 Partner Stock |
|
$47.6200 / $60.6700 | Buy Now |