Part Details for BR260 by Triplett Corporation
Overview of BR260 by Triplett Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK0073
|
Newark | Borescope Inspection Camera 5.5Mm, Hi Definition, 2M Cable Rohs Compliant: Yes |Triplett BR260 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$129.9900 | Buy Now |
DISTI #
2329-BR260-ND
|
DigiKey | VIDEOSCOPE CAMERAS BORESCOPE Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
154 In Stock |
|
$129.9900 | Buy Now |
|
Onlinecomponents.com | Borescope Inspection Camera 5.5mm, 2M Cable | 0 |
|
$98.7200 / $129.9900 | Buy Now |
DISTI #
20002819
|
TestEquity LLC | Triplett BR260 Borescope Inspection Camera 5.5mm, Hi-Definition, Waterproof, 3in Monitor, 2m Cable | 3 |
|
$129.9900 | Buy Now |