Part Details for BR25H256F-2ACE2 by ROHM Semiconductor
Overview of BR25H256F-2ACE2 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR25H256F-2ACE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH1660
|
Newark | Eeprom, Aec-Q100, 256Kbit, -40To125Deg C Rohs Compliant: Yes |Rohm BR25H256F-2ACE2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9600 / $2.7600 | Buy Now |
DISTI #
BR25H256F-2ACE2CT-ND
|
DigiKey | IC EEPROM 256KBIT SPI 10MHZ 8SOP Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
651 In Stock |
|
$1.7479 / $2.7300 | Buy Now |
DISTI #
BR25H256F-2ACE2
|
Avnet Americas | EEPROM Serial-SPI 256K-bit 32K x 8 Bit 2.5 to 5.5V 8-Pin SOP Emboss T/R - Tape and Reel (Alt: BR25H256F-2ACE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.2623 / $1.7967 | Buy Now |
DISTI #
755-BR25H256F-2ACE2
|
Mouser Electronics | EEPROM SPI BUS 10MHz 256Kbit 2.5-5.5V RoHS: Compliant | 247 |
|
$1.8700 / $2.6900 | Buy Now |
|
Quest Components | 416 |
|
$1.5708 / $3.8080 | Buy Now | |
DISTI #
BR25H256F-2ACE2
|
Avnet Americas | EEPROM Serial-SPI 256K-bit 32K x 8 Bit 2.5 to 5.5V 8-Pin SOP Emboss T/R - Tape and Reel (Alt: BR25H256F-2ACE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.2623 / $1.7967 | Buy Now |
|
CHIPMALL.COM LIMITED | IC EEPROM 256KBIT SPI 10MHZ 8SOP | 510 |
|
$1.4159 / $2.2933 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 10 |
|
$0.9520 / $6.7300 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 510 |
|
$0.9520 / $6.7300 | Buy Now |
Part Details for BR25H256F-2ACE2
BR25H256F-2ACE2 CAD Models
BR25H256F-2ACE2 Part Data Attributes:
|
BR25H256F-2ACE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR25H256F-2ACE2
ROHM Semiconductor
EEPROM, 32KX8, Serial, CMOS, PDSO8, 5 X 6.20 MM, 1.71 MM HEIGHT, ROHS COMPLIANT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | SEATED HT-CALCULATED | |
Clock Frequency-Max (fCLK) | 5 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.71 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
Write Cycle Time-Max (tWC) | 4 ms |