Part Details for BR25G320NUX-3TR by ROHM Semiconductor
Overview of BR25G320NUX-3TR by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR25G320NUX-3TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9276
|
Newark | Eeprom, 32Kbit, -40 To 85Deg C Rohs Compliant: Yes |Rohm BR25G320NUX-3TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3980 |
|
$0.4380 / $0.5820 | Buy Now |
DISTI #
BR25G320NUX-3TRCT-ND
|
DigiKey | IC EEPROM 32KBIT VSON008X2030 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2587 In Stock |
|
$0.3828 / $0.5800 | Buy Now |
DISTI #
BR25G320NUX-3TR
|
Avnet Americas | SPI BUS EEPROM 32Kb Capacity 4K x 8 Organization 1.6V to 5.5V Supply Voltage 300mW Power Dissipation Surface Mount 8-Pin VSON Emboss T/R - Tape and Reel (Alt: BR25G320NUX-3TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2573 / $0.3650 | Buy Now |
DISTI #
755-BR25G320NUX-3TR
|
Mouser Electronics | EEPROM SPI BUS 32K 1.6-5.5 Std VSON008X2030 RoHS: Compliant | 836 |
|
$0.3710 / $0.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.3130 | Buy Now |
|
Quest Components | 4776 |
|
$0.3420 / $1.1400 | Buy Now | |
DISTI #
BR25G320NUX-3TR
|
Avnet Americas | SPI BUS EEPROM 32Kb Capacity 4K x 8 Organization 1.6V to 5.5V Supply Voltage 300mW Power Dissipation Surface Mount 8-Pin VSON Emboss T/R - Tape and Reel (Alt: BR25G320NUX-3TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2573 / $0.3650 | Buy Now |
|
Ameya Holding Limited | SPI BUS EEPROM Min Qty: 1 | 50-Authorized Distributor |
|
$0.2863 / $0.4866 | Buy Now |
|
CHIPMALL.COM LIMITED | IC EEPROM 32KBIT VSON008X2030 | 1970 |
|
$0.3364 / $0.4145 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 4000 |
|
$0.2280 / $0.6310 | Buy Now |
Part Details for BR25G320NUX-3TR
BR25G320NUX-3TR CAD Models
BR25G320NUX-3TR Part Data Attributes:
|
BR25G320NUX-3TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR25G320NUX-3TR
ROHM Semiconductor
EEPROM, 4KX8, Serial, CMOS, PDSO8, 2 X 3 MM, 0.60 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, VSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 2 X 3 MM, 0.60 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, VSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Clock Frequency-Max (fCLK) | 20 MHz | |
JESD-30 Code | R-PDSO-N8 | |
Length | 3 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms |