Part Details for BR256W by Rectron Semiconductor
Results Overview of BR256W by Rectron Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BR256W Information
BR256W by Rectron Semiconductor is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BR256W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-BR256-W
|
Mouser Electronics | Bridge Rectifiers 25A 600V-Wire Leads RoHS: Compliant | 0 |
|
$1.8800 / $2.6200 | Order Now |
Part Details for BR256W
BR256W CAD Models
BR256W Part Data Attributes
|
BR256W
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR256W
Rectron Semiconductor
Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, BR-25W, 4 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, BR-25W, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Rectron | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for BR256W
This table gives cross-reference parts and alternative options found for BR256W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR256W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MDA108A | Motorola Semiconductor Products | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon | BR256W vs MDA108A |
MDA920A1 | Motorola Mobility LLC | Check for Price | 1.5A, 25V, SILICON, BRIDGE RECTIFIER DIODE | BR256W vs MDA920A1 |
RS205 | Diodes Incorporated | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon | BR256W vs RS205 |
DB2510W | Diotec Electronics Corp | Check for Price | Bridge Rectifier Diode, Avalanche, 1 Phase, 25A, 1000V V(RRM), Silicon | BR256W vs DB2510W |
SCBH2 | Semtech Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 4A, 200V V(RRM), Silicon, METAL, G28, 4 PIN | BR256W vs SCBH2 |
BL4-005 | Frontier Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 2.5A, 50V V(RRM), Silicon | BR256W vs BL4-005 |
MDA980-5 | Motorola Semiconductor Products | Check for Price | Bridge Rectifier Diode, 1 Phase, 12A, 400V V(RRM), Silicon | BR256W vs MDA980-5 |
SBMB8 | Semtech Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, | BR256W vs SBMB8 |
MDA990-3 | Motorola Mobility LLC | Check for Price | 30A, 200V, SILICON, BRIDGE RECTIFIER DIODE | BR256W vs MDA990-3 |
10J4B41 | Toshiba America Electronic Components | Check for Price | DIODE 4.3 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE, Bridge Rectifier Diode | BR256W vs 10J4B41 |