There are no models available for this part yet.
Overview of BR2502 by EIC Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BR2502 by EIC Semiconductor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2439-BR2502-ND
|
DigiKey | STD 25A, CASE TYPE: BR50 Min Qty: 50 Lead time: 2 Weeks Container: Bag MARKETPLACE PRODUCT |
1200 In Stock |
|
$2.6300 | Buy Now |
CAD Models for BR2502 by EIC Semiconductor Inc
Part Data Attributes for BR2502 by EIC Semiconductor Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EIC SEMICONDUCTOR CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Breakdown Voltage-Min
|
200 V
|
Case Connection
|
ISOLATED
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
Non-rep Pk Forward Current-Max
|
300 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Output Current-Max
|
25 A
|
Rep Pk Reverse Voltage-Max
|
200 V
|
Surface Mount
|
NO
|
Alternate Parts for BR2502
This table gives cross-reference parts and alternative options found for BR2502. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR2502, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC2502 | Bridge Rectifier Diode, 25A, 200V V(RRM), | JGD Semiconductors Co Ltd | BR2502 vs KBPC2502 |
SB252GM | Bridge Rectifier Diode, 25A, 200V V(RRM), | Taiwan Semiconductor | BR2502 vs SB252GM |
GBPC2502W | Bridge Rectifier Diode, 25A, 200V V(RRM), | HY Electronic Corp | BR2502 vs GBPC2502W |
SB252M | Bridge Rectifier Diode, 25A, 200V V(RRM), | Taiwan Semiconductor | BR2502 vs SB252M |
KBPC2502 | Bridge Rectifier Diode, 25A, 200V V(RRM), | Galaxy Microelectronics | BR2502 vs KBPC2502 |
GBPC2502-BP-HF | Bridge Rectifier Diode, 25A, 200V V(RRM), | Micro Commercial Components | BR2502 vs GBPC2502-BP-HF |
SB252 | Bridge Rectifier Diode, 25A, 200V V(RRM), | Taiwan Semiconductor | BR2502 vs SB252 |
BR2502 | Bridge Rectifier Diode, 25A, 200V V(RRM), | Galaxy Microelectronics | BR2502 vs BR2502 |
GBPC2502-W | Bridge Rectifier Diode, 25A, 200V V(RRM), | Formosa Microsemi Co Ltd | BR2502 vs GBPC2502-W |
MP2502 | Bridge Rectifier Diode, 25A, 200V V(RRM), | Galaxy Microelectronics | BR2502 vs MP2502 |