Part Details for BR2501 by EIC Semiconductor Inc
Overview of BR2501 by EIC Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BR2501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2439-BR2501-ND
|
DigiKey | STD 25A, CASE TYPE: BR50 Min Qty: 50 Lead time: 2 Weeks Container: Bag MARKETPLACE PRODUCT |
1500 In Stock |
|
$2.7400 | Buy Now |
Part Details for BR2501
BR2501 CAD Models
BR2501 Part Data Attributes
|
BR2501
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
BR2501
EIC Semiconductor Inc
Bridge Rectifier Diode, 25A, 100V V(RRM),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Output Current-Max | 25 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO |
Alternate Parts for BR2501
This table gives cross-reference parts and alternative options found for BR2501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR2501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP2501 | Bridge Rectifier Diode, 25A, 100V V(RRM), | Galaxy Microelectronics | BR2501 vs MP2501 |
KBPC2501(W) | Bridge Rectifier Diode, 25A, 100V V(RRM), | Galaxy Microelectronics | BR2501 vs KBPC2501(W) |
KBPC2501 | Bridge Rectifier Diode, 25A, 100V V(RRM), | JGD Semiconductors Co Ltd | BR2501 vs KBPC2501 |
GBPC2501W | 100V 25A Silicon Bridge Rectifiers in GBPC-W Package | GeneSic Semiconductor Inc | BR2501 vs GBPC2501W |
GBPC2501-S | Bridge Rectifier Diode, 25A, 100V V(RRM), | Formosa Microsemi Co Ltd | BR2501 vs GBPC2501-S |
GBPC2501-W | Bridge Rectifier Diode, 25A, 100V V(RRM), | Formosa Microsemi Co Ltd | BR2501 vs GBPC2501-W |
GBPC2501-T | Bridge Rectifier Diode, 25A, 100V V(RRM), | Formosa Microsemi Co Ltd | BR2501 vs GBPC2501-T |
MP251WGP-BP-HF | Bridge Rectifier Diode, 25A, 100V V(RRM), | Micro Commercial Components | BR2501 vs MP251WGP-BP-HF |
SB251GM | Bridge Rectifier Diode, 25A, 100V V(RRM), | Taiwan Semiconductor | BR2501 vs SB251GM |
KBPC2501 | Bridge Rectifier Diode, 25A, 100V V(RRM), | Galaxy Microelectronics | BR2501 vs KBPC2501 |