There are no models available for this part yet.
Overview of BR250-80A2-12V by Babcock Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
CAD Models for BR250-80A2-12V by Babcock Inc
Part Data Attributes for BR250-80A2-12V by Babcock Inc
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
BABCOCK INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
PANEL MOUNTABLE
|
Body Breadth
|
13.34 mm
|
Body Height
|
25.65 mm
|
Body Length or Diameter
|
26.04 mm
|
Coil Current(DC)-Max
|
0.15 A
|
Coil Operate Voltage(DC)
|
9 V
|
Coil Power
|
1800 mW
|
Coil Release Voltage(DC)
|
3.5 V
|
Coil Resistance
|
80 Ω
|
Coil Voltage(DC)-Max
|
12 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
25A@208VAC
|
Contact Current(AC)-Max
|
25 A
|
Contact Current(DC)-Max
|
25 A
|
Contact (DC) Max Rating R Load
|
25A@28VDC
|
Contact Voltage(AC)-Max
|
208 V
|
Contact Voltage(DC)-Max
|
28 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
50000 Cycle(s)
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operate Time
|
16 ms
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-70 °C
|
Physical Dimension
|
26.04mm X 13.34mm X 25.65mm
|
Reference Standard
|
MIL-PRF-6106
|
Relay Action
|
MOMENTARY
|
Relay Function
|
SPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
16 ms
|
Surface Mount
|
NO
|
Terminal Finish
|
GOLD
|
Termination Type
|
SOLDER
|
Related Parts for BR250-80A2-12V
-
BR250-80A1-12VPower/Signal Relays
-
BAV5005LP-7BRectifier Diodes
-
SD05Transient Suppressors
-
B102Terminals and Terminal Blocks
-
BQ25017RHLRSwitching Regulator or Controllers
-
BLA12-05S30Power Supply Modules
-
BQ24086DRCRPower Management Circuits
-
BR246D-80B3-12V-017LOther Relays
-
BC81740Small Signal Bipolar Transistors