Part Details for BR250-320C2-28V-005 by Microchip Technology Inc
Overview of BR250-320C2-28V-005 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2029R-EL-E | Renesas Electronics Corporation | Nch Dual Power Mosfet 28V 7.5A 33Mohm Sop8 | |
ISL81805EVAL4Z | Renesas Electronics Corporation | Dual-Phase Negative-to-Positive EVB with -36V to -60V Input Range, 28V 20A Output | |
ISL81805EVAL3Z | Renesas Electronics Corporation | Dual-Output Negative-to-Positive EVB, with -36V to -60V Input Range, 28V 20A Output and 5V 20A Output |
Price & Stock for BR250-320C2-28V-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR250-320C2-28V-005
|
Microchip Technology Inc | SPDT 25 AMP RELAY QPL M6106/19-005, Projected EOL: 2049-08-17 RoHS: Compliant pbFree: Yes |
121 Alternates Available |
|
$82.7500 / $724.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 121 Factory Stock |
|
$0 | Buy Now |
|
NAC | RELAY, M6106/19-005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ |