Part Details for BR24T16FVT-WE2 by ROHM Semiconductor
Overview of BR24T16FVT-WE2 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for BR24T16FVT-WE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR24T16FVT-WE2CT-ND
|
DigiKey | IC EEPROM 16KBIT I2C 8TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7460 In Stock |
|
$0.2303 / $0.3500 | Buy Now |
DISTI #
BR24T16FVT-WE2
|
Avnet Americas | EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R - Tape and Reel (Alt: BR24T16FVT-WE2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1638 / $0.1869 | Buy Now |
DISTI #
755-BR24T16FVT-WE2
|
Mouser Electronics | EEPROM I2C BUS(2-Wre) 16K TSSOP-B8 EEPROM RoHS: Compliant | 3004 |
|
$0.2110 / $0.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1600 | Buy Now |
|
Quest Components | 2396 |
|
$0.2600 / $0.6500 | Buy Now | |
|
Ameya Holding Limited | IC EEPROM 16KBIT 400KHZ 8TSSOP-B Min Qty: 1 | 100-Authorized Distributor |
|
$0.2660 / $0.3600 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 2995 |
|
$0.1300 / $0.3610 | Buy Now |
Part Details for BR24T16FVT-WE2
BR24T16FVT-WE2 CAD Models
BR24T16FVT-WE2 Part Data Attributes:
|
BR24T16FVT-WE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR24T16FVT-WE2
ROHM Semiconductor
EEPROM, 2KX8, Serial, CMOS, PDSO8,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Alternate Memory Width | 1 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010MMMR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for BR24T16FVT-WE2
This table gives cross-reference parts and alternative options found for BR24T16FVT-WE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR24T16FVT-WE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR24G16FVT-3AGTE2 | EEPROM | ROHM Semiconductor | BR24T16FVT-WE2 vs BR24G16FVT-3AGTE2 |
BR24G16FVT-3GE2 | EEPROM, 2KX8, Serial, CMOS, PDSO8, TSSOP-8 | ROHM Semiconductor | BR24T16FVT-WE2 vs BR24G16FVT-3GE2 |
BR24G16FVT-3NE2 | EEPROM, 2KX8, Serial, CMOS, PDSO8, TSSOP-8 | ROHM Semiconductor | BR24T16FVT-WE2 vs BR24G16FVT-3NE2 |
BR24S16FVT-WE2 | EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 | ROHM Semiconductor | BR24T16FVT-WE2 vs BR24S16FVT-WE2 |
BR24G16FVT-3GTE2 | EEPROM | ROHM Semiconductor | BR24T16FVT-WE2 vs BR24G16FVT-3GTE2 |
BR24G16FVT-3AE2 | EEPROM, 2KX8, Serial, CMOS, PDSO8, TSSOP-8 | ROHM Semiconductor | BR24T16FVT-WE2 vs BR24G16FVT-3AE2 |
BR24G16FVT-3AGE2 | EEPROM, 2KX8, Serial, CMOS, PDSO8, 3 X 6.40 MM, 1.20 MM HEIGHT, HALOGEN FREE, TSSOP-8 | ROHM Semiconductor | BR24T16FVT-WE2 vs BR24G16FVT-3AGE2 |
BR24T16FVT-WGE2 | EEPROM, 2KX8, Serial, CMOS, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | ROHM Semiconductor | BR24T16FVT-WE2 vs BR24T16FVT-WGE2 |
BR24G16FVT-3E2 | EEPROM, 2KX8, Serial, CMOS, PDSO8, TSSOP-8 | ROHM Semiconductor | BR24T16FVT-WE2 vs BR24G16FVT-3E2 |