Part Details for BR24T128-WZ by ROHM Semiconductor
Overview of BR24T128-WZ by ROHM Semiconductor
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR24T128-WZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR24T128-WZ-ND
|
DigiKey | IC EEPROM 128KBIT I2C DIP8K Min Qty: 1 Lead time: 19 Weeks Container: Tube |
1997 In Stock |
|
$1.4770 / $2.1400 | Buy Now |
DISTI #
BR24T128-WZ
|
Avnet Americas | EEPROM Serial-2Wire 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin DIP-K Tube - Rail/Tube (Alt: BR24T128-WZ) Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0 |
|
$0.9776 / $1.3897 | Buy Now |
DISTI #
755-BR24T128-WZ
|
Mouser Electronics | EEPROM BR24T128-WZ is a serial EEPROM of IC BUS Interface Method. RoHS: Compliant | 1947 |
|
$1.4100 / $2.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0Tube |
|
$1.1800 | Buy Now |
DISTI #
67387599
|
Verical | EEPROM Serial-2Wire 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin DIP-K Tube RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 2201 | Americas - 2000 |
|
$2.3443 / $2.7415 | Buy Now |
DISTI #
66717726
|
Verical | EEPROM Serial-2Wire 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin DIP-K Tube RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 2201 | Americas - 1689 |
|
$2.3443 / $2.7415 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$1.4640 / $3.9040 | Buy Now | |
|
Quest Components | 2951 |
|
$1.8510 / $3.7020 | Buy Now | |
DISTI #
BR24T128-WZ
|
Avnet Americas | EEPROM Serial-2Wire 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin DIP-K Tube - Rail/Tube (Alt: BR24T128-WZ) Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0 |
|
$0.9776 / $1.3897 | Buy Now |
Part Details for BR24T128-WZ
BR24T128-WZ CAD Models
BR24T128-WZ Part Data Attributes:
|
BR24T128-WZ
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR24T128-WZ
ROHM Semiconductor
EEPROM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.27 mm | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.33 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for BR24T128-WZ
This table gives cross-reference parts and alternative options found for BR24T128-WZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR24T128-WZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR24T128-WG | EEPROM, 16KX8, Serial, CMOS, PDIP8, HALOGEN FREE AND ROHS COMPLIANT, DIP-8 | ROHM Semiconductor | BR24T128-WZ vs BR24T128-WG |