Memory
BR24S08FVT-W
ROHM Semiconductor
Description: EEPROM, 1KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8

Overview of BR24S08FVT-W by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for BR24S08FVT-W by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BR24S08FVT-W by ROHM Semiconductor

BR24S08FVT-W
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
ROHM CO LTD
Part Package Code
SOIC
Package Description
LSSOP,
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
0.4 MHz
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.4 mm
Memory Density
8192 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1KX8
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.25 mm
Serial Bus Type
I2C
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Pure Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Width
3 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. BR24S08FVT-W
    ROHM Semiconductor
    EEPROM, 1KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8
    VS

Alternate Parts for BR24S08FVT-W

This table gives cross-reference parts and alternative options found for BR24S08FVT-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR24S08FVT-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BR24S08FV-WE2 EEPROM, 1KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SSOP-8 ROHM Semiconductor BR24S08FVT-W vs BR24S08FV-WE2
BR24S08FVT-WE2 EEPROM, 1KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 ROHM Semiconductor BR24S08FVT-W vs BR24S08FVT-WE2
BR24T08FV-WE2 EEPROM, 1KX8, Serial, CMOS, PDSO8, ROHM Semiconductor BR24S08FVT-W vs BR24T08FV-WE2
BR24T08FV-WGE2 EEPROM, 1KX8, Serial, CMOS, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, SSOP-8 ROHM Semiconductor BR24S08FVT-W vs BR24T08FV-WGE2
BR24L08FV-WTR EEPROM, 1KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SSOP-8 ROHM Semiconductor BR24S08FVT-W vs BR24L08FV-WTR
BR24S08FV-WTR EEPROM, 1KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SSOP-8 ROHM Semiconductor BR24S08FVT-W vs BR24S08FV-WTR
Part Number Description Manufacturer Compare
BR24S08FVT-WE2 EEPROM, 1KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 ROHM Semiconductor BR24S08FVT-W vs BR24S08FVT-WE2
BR24T08FV-WGE2 EEPROM, 1KX8, Serial, CMOS, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, SSOP-8 ROHM Semiconductor BR24S08FVT-W vs BR24T08FV-WGE2
BR24L08FV-WTR EEPROM, 1KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SSOP-8 ROHM Semiconductor BR24S08FVT-W vs BR24L08FV-WTR
BR24L08FVT-WTR EEPROM, 1KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 ROHM Semiconductor BR24S08FVT-W vs BR24L08FVT-WTR
BR24S08FV-WTR EEPROM, 1KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SSOP-8 ROHM Semiconductor BR24S08FVT-W vs BR24S08FV-WTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BR24S08FVT-W by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BR24S08FVT-W by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of BR24S08FVT-W would you like to use for your alert(s)?
  • Please alert me when BR24S08FVT-W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BR24S08FVT-W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BR24S08FVT-W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BR24S08FVT-W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BR24S08FVT-W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BR24S08FVT-W by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: