Part Details for BR24H32F-5ACE2 by ROHM Semiconductor
Results Overview of BR24H32F-5ACE2 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BR24H32F-5ACE2 Information
BR24H32F-5ACE2 by ROHM Semiconductor is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for BR24H32F-5ACE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BR24H32F-5ACE2CT-ND
|
DigiKey | 32KBIT, IC BUS, HIGH SPEED WRITE Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT) |
2500 In Stock |
|
$0.3337 / $1.5300 | Buy Now |
DISTI #
755-BR24H32F-5ACE2
|
Mouser Electronics | EEPROM SERIAL EEPROM SOP8 RoHS: Compliant | 2500 |
|
$0.4150 / $0.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks Container: Reel |
0 Reel |
|
$0.3340 / $0.3450 | Buy Now |
DISTI #
87729210
|
Verical | EEPROM Serial-2Wire 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 118 Package Multiple: 1 Date Code: 2435 | Americas - 500 |
|
$0.6230 | Buy Now |
DISTI #
87048994
|
Verical | EEPROM Serial-2Wire 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 2401 | Americas - 100 |
|
$0.8165 | Buy Now |
DISTI #
BR24H32F-5ACE2
|
TTI | EEPROM SERIAL EEPROM SOP8 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2024 Date Code: 2024 | 100 |
|
$0.2950 / $0.7650 | Buy Now |
Part Details for BR24H32F-5ACE2
BR24H32F-5ACE2 CAD Models
BR24H32F-5ACE2 Part Data Attributes
|
BR24H32F-5ACE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR24H32F-5ACE2
ROHM Semiconductor
EEPROM,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Date Of Intro | 2020-07-17 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 50 | |
Endurance | 4000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.5 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.71 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
Write Cycle Time-Max (tWC) | 3.5 ms | |
Write Protection | HARDWARE |