-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM, 32KX8, Serial, CMOS, PDSO8, TSSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1763G-E2-AT | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
UPC1093G-E2-A | Renesas Electronics Corporation | Adjustable Precision Shunt Regulators | |
UPA1763G-E2-A | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR24G256FVT-3G2CT-ND
|
DigiKey | IC EEPROM 256KBIT I2C 8TSSOPB Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6826 In Stock |
|
$0.4411 / $0.7400 | Buy Now |
DISTI #
BR24G256FVT-3GE2
|
Avnet Americas | EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R - Tape and Reel (Alt: BR24G256FVT-3GE2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.3072 / $0.4380 | Buy Now |
DISTI #
755-BR24G256FVT-3GE2
|
Mouser Electronics | EEPROM I2C BUS(2-Wre) 256K TSSOP-B8 EEPROM RoHS: Compliant | 5398 |
|
$0.4250 / $0.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.3750 | Buy Now |
DISTI #
65131541
|
Verical | EEPROM Serial-2Wire 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 2201 | Americas - 2620 |
|
$0.7106 / $0.8181 | Buy Now |
|
Quest Components | 2096 |
|
$0.7515 / $2.0040 | Buy Now | |
DISTI #
BR24G256FVT-3GE2
|
TTI | EEPROM I2C BUS(2-Wre) 256K TSSOP-B8 EEPROM RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3910 / $0.4330 | Buy Now |
DISTI #
BR24G256FVT-3GE2
|
TME | IC: EEPROM memory, 256kbEEPROM, 2-wire,I2C, 32kx8bit, 400kHz Min Qty: 1 | 0 |
|
$0.4440 / $0.6820 | RFQ |
DISTI #
BR24G256FVT-3GE2
|
Avnet Asia | EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R (Alt: BR24G256FVT-3GE2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S625901498721
|
Chip1Stop | 256KBit, I², C BUS, Low Power Serial EEPROM RoHS: Compliant pbFree: No Container: Cut Tape | 25 |
|
$0.5850 / $0.6520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BR24G256FVT-3GE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR24G256FVT-3GE2
ROHM Semiconductor
EEPROM, 32KX8, Serial, CMOS, PDSO8, TSSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.5 V | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.0025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |