-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BR24G1MFJ-5AE2 by ROHM Semiconductor is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G45AE201101EU | Amphenol Communications Solutions | HDMI Connector System - G45 Series, Input Output Connector, A Type, Receptacle, Over USB 3.0, A Type, Receptacle, Right Angle, Dip (Kink for Shell Peg) Type, Gold Flash Plating, High Temperature Thermo Plastic, Black, Tray Package |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK3178
|
Newark | Eeprom, 1Mbit, -40 To 125Deg C Rohs Compliant: Yes |Rohm BR24G1MFJ-5AE2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4900 / $2.1300 | Buy Now |
DISTI #
846-BR24G1MFJ-5AE2CT-ND
|
DigiKey | IC EEPROM 1MBIT I2C 1MHZ 8SOPJ Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3148 In Stock |
|
$1.0440 / $1.6600 | Buy Now |
DISTI #
755-BR24G1MFJ-5AE2
|
Mouser Electronics | EEPROM BUS, HIGH SPEED RoHS: Compliant | 10880 |
|
$1.3600 / $2.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.9000 | Buy Now |
DISTI #
65206070
|
Verical | EEPROM Serial-2Wire 1M-bit 128K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R RoHS: Compliant Min Qty: 59 Package Multiple: 1 Date Code: 2201 | Americas - 1862 |
|
$1.2212 / $1.3275 | Buy Now |
DISTI #
69199128
|
Verical | EEPROM Serial-2Wire 1M-bit 128K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 137 |
|
$1.4100 / $1.5300 | Buy Now |
DISTI #
84342415
|
Verical | EEPROM Serial-2Wire 1M-bit 128K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R RoHS: Compliant Min Qty: 69 Package Multiple: 1 Date Code: 2201 | Americas - 100 |
|
$1.4435 | Buy Now |
|
Quest Components | I2C BUS EEPROM (2-WIRE), SOP-J8 | 1489 |
|
$1.1520 / $3.0720 | Buy Now |
DISTI #
BR24G1MFJ-5AE2
|
TME | IC: EEPROM memory, 1MbEEPROM, 2-wire,I2C, 128kx8bit, 1MHz, SOP8 Min Qty: 1 | 0 |
|
$0.5710 / $1.9060 | RFQ |
DISTI #
BR24G1MFJ-5AE2
|
Avnet Asia | EEPROM Serial I2C 1Mbit 128K X 8 1.7V to 5.5V 8-Pin SOP-J Emboss T/R (Alt: BR24G1MFJ-5AE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.4750 / $0.5352 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BR24G1MFJ-5AE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR24G1MFJ-5AE2
ROHM Semiconductor
EEPROM,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Memory IC Type | EEPROM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |