Part Details for BR24G1MF-5AE2 by ROHM Semiconductor
Results Overview of BR24G1MF-5AE2 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BR24G1MF-5AE2 Information
BR24G1MF-5AE2 by ROHM Semiconductor is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for BR24G1MF-5AE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BR24G1MF-5AE2CT-ND
|
DigiKey | IC EEPROM 1MBIT I2C 8SOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2465 In Stock |
|
$1.1264 / $1.5100 | Buy Now |
DISTI #
755-BR24G1MF-5AE2
|
Mouser Electronics | EEPROM EEPROM SERIAL I2C 1MBIT RoHS: Compliant | 2299 |
|
$1.0600 / $1.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks Container: Reel |
0 Reel |
|
$0.9990 | Buy Now |
DISTI #
77264696
|
Verical | EEPROM Serial-2Wire 1M-bit 128K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 2338 | Americas - 469 |
|
$1.0800 / $1.3500 | Buy Now |
DISTI #
75699075
|
Verical | EEPROM Serial-2Wire 1M-bit 128K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R RoHS: Compliant Min Qty: 59 Package Multiple: 1 Date Code: 2301 | Americas - 80 |
|
$1.6738 | Buy Now |
|
Quest Components | 64 |
|
$1.7732 / $3.2240 | Buy Now | |
DISTI #
BR24G1MF-5AE2
|
TTI | EEPROM EEPROM SERIAL I2C 1MBIT RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$1.0500 / $1.1000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$1.1368 / $1.6170 | Buy Now |
DISTI #
BR24G1MF-5AE2
|
Avnet Silica | EEPROM Serial I2C 1Mbit 128Kx8 17V to 55V 8Pin SOP Emboss TR (Alt: BR24G1MF-5AE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BR24G1MF-5AE2
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 469 |
|
$1.0500 / $1.4400 | Buy Now |
Part Details for BR24G1MF-5AE2
BR24G1MF-5AE2 CAD Models
BR24G1MF-5AE2 Part Data Attributes
|
BR24G1MF-5AE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR24G1MF-5AE2
ROHM Semiconductor
EEPROM,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Memory IC Type | EEPROM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |