Part Details for BR24G02NUX-3ATTR by ROHM Semiconductor
Overview of BR24G02NUX-3ATTR by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for BR24G02NUX-3ATTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR24G02NUX-3ATCT-ND
|
DigiKey | IC EEPROM 2KBIT I2C VSON008X2030 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1538 / $0.2700 | Buy Now |
DISTI #
BR24G02NUX-3ATTR
|
Avnet Americas | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin VSON T/R - Tape and Reel (Alt: BR24G02NUX-3ATTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1306 / $0.1489 | Buy Now |
DISTI #
755-BR24G02NUX-3ATTR
|
Mouser Electronics | EEPROM I2C BUS(2-Wre) 2K VSON008X2030 EEPROM RoHS: Compliant | 2964 |
|
$0.1460 / $0.2800 | Buy Now |
|
Future Electronics | EEPROM Memory IC 2Kbit IC 1 MHz VSON008X2030 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 4000 Lead time: 16 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.1850 / $0.2500 | Buy Now |
DISTI #
83150327
|
Verical | EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin VSON-X EP T/R RoHS: Compliant Min Qty: 132 Package Multiple: 1 | Americas - 800 |
|
$0.1913 / $0.2375 | Buy Now |
DISTI #
BR24G02NUX-3ATTR
|
Avnet Silica | (Alt: BR24G02NUX-3ATTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625901591693
|
Chip1Stop | EEPROM RoHS: Compliant pbFree: Yes | 1000 |
|
$0.2330 / $0.3020 | Buy Now |
DISTI #
C1S625901519963
|
Chip1Stop | EEPROM RoHS: Compliant pbFree: Yes Container: Cut Tape | 800 |
|
$0.1530 / $0.2300 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 28 |
|
$0.0800 / $0.0860 | Buy Now |
Part Details for BR24G02NUX-3ATTR
BR24G02NUX-3ATTR CAD Models
BR24G02NUX-3ATTR Part Data Attributes
|
BR24G02NUX-3ATTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR24G02NUX-3ATTR
ROHM Semiconductor
EEPROM, 256X8, Serial, CMOS, PDSO8, 2 X 3 MM, 0.60 MM HEIGHT, HALOGEN FREE, VSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 2 X 3 MM, 0.60 MM HEIGHT, HALOGEN FREE, VSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | 1.7V AT 1MHZ | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | R-PDSO-N8 | |
Length | 3 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms |