Part Details for BR24C02-MN6TP by ROHM Semiconductor
Overview of BR24C02-MN6TP by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR24C02-MN6TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR24C02-MN6TPCT-ND
|
DigiKey | IC EEPROM 2KBIT I2C 8SOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2263 In Stock |
|
$0.3346 / $0.5000 | Buy Now |
DISTI #
755-BR24C02-MN6TP
|
Mouser Electronics | EEPROM I2C BUS, 4.5 to 5.5V 2Kbit, -40 to 85 C RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2030 | Buy Now |
|
Bristol Electronics | 2299 |
|
RFQ | ||
|
Quest Components | 1839 |
|
$0.3376 / $0.8440 | Buy Now | |
DISTI #
BR24C02-MN6TP
|
Avnet Silica | EEPROM Serial-I2C 2K-bit 256 x 8 5V 8-Pin SOIC N (Alt: BR24C02-MN6TP) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BR24C02-MN6TP
BR24C02-MN6TP CAD Models
BR24C02-MN6TP Part Data Attributes
|
BR24C02-MN6TP
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR24C02-MN6TP
ROHM Semiconductor
EEPROM, 2KX1, Serial, CMOS, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for BR24C02-MN6TP
This table gives cross-reference parts and alternative options found for BR24C02-MN6TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR24C02-MN6TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR35H320FVT-WC | EEPROM, 4KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 | ROHM Semiconductor | BR24C02-MN6TP vs BR35H320FVT-WC |
S-93C56BR0I-J8T1U | EEPROM, Serial, CMOS, PDSO8, HALOGEN AND LEAD FREE, SOP-8 | ABLIC Inc. | BR24C02-MN6TP vs S-93C56BR0I-J8T1U |
24AA024HT-I/SN | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | BR24C02-MN6TP vs 24AA024HT-I/SN |
11AA161-I/SN | 2K X 8 1-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | BR24C02-MN6TP vs 11AA161-I/SN |
11LC161T-I/TT | 2K X 8 1-WIRE SERIAL EEPROM, PDSO3, ROHS COMPLIANT, PLASTIC, SOT-23, 3 PIN | Microchip Technology Inc | BR24C02-MN6TP vs 11LC161T-I/TT |
S-25A128B0A-J8T2U3 | IC EEPROM 128K SPI 6.5MHZ 8SOP | ABLIC Inc. | BR24C02-MN6TP vs S-25A128B0A-J8T2U3 |
BR25L080FVT-W | EEPROM, 1KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 | ROHM Semiconductor | BR24C02-MN6TP vs BR25L080FVT-W |
S-93C56BR0IT8T1U | EEPROM, 128X16, Serial, CMOS, PDSO8, HALOGEN AND LEAD FREE, TSSOP-8 | ABLIC Inc. | BR24C02-MN6TP vs S-93C56BR0IT8T1U |
CAV24C256WE-GT3 | EEPROM Serial 256-Kb I2C - Automotive Grade, SOIC 8, 150 mils, 3000-REEL, Automotive Qualified | onsemi | BR24C02-MN6TP vs CAV24C256WE-GT3 |
BR24C02-RDW6TP | EEPROM, 2KX1, Serial, CMOS, PDSO8, MO-153AA, TSSOP-8 | ROHM Semiconductor | BR24C02-MN6TP vs BR24C02-RDW6TP |