Part Details for BR24A32F-WLBH2 by ROHM Semiconductor
Overview of BR24A32F-WLBH2 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR24A32F-WLBH2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR24A32F-WLBH2CT-ND
|
DigiKey | IC EEPROM 32KBIT I2C 400KHZ 8SOP Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$2.4963 / $3.7500 | Buy Now |
DISTI #
BR24A32F-WLBH2
|
Avnet Americas | 105?C Operation I2C BUS EEPROM 2-Wire 32Kb Capacity 4K x 8 Organization 2.5V to 5.5V Supply Voltage Surface Mount 8-Pin SOP T/R - Tape and Reel (Alt: BR24A32F-WLBH2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-BR24A32F-WLBH2
|
Mouser Electronics | EEPROM I2C BUS 32K 2.5-5.5 Ind SOP8 RoHS: Compliant | 0 |
|
$2.4900 / $3.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$2.1500 | Buy Now |
DISTI #
65131537
|
Verical | EEPROM Serial-2Wire 32K-bit 4K x 8 3.3V/5V 8-Pin SOP T/R RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 2201 | Americas - 250 |
|
$2.7579 / $3.1082 | Buy Now |
DISTI #
36542412
|
Verical | EEPROM Serial-2Wire 32K-bit 4K x 8 3.3V/5V 8-Pin SOP T/R RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 1601 | Americas - 48 |
|
$3.1082 | Buy Now |
|
Quest Components | 238 |
|
$3.2819 / $5.3220 | Buy Now |
Part Details for BR24A32F-WLBH2
BR24A32F-WLBH2 CAD Models
BR24A32F-WLBH2 Part Data Attributes
|
BR24A32F-WLBH2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR24A32F-WLBH2
ROHM Semiconductor
EEPROM, 4KX8, Serial, CMOS, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | ALSO AVAILABLE IN 100KHZ AND SEATED HT-CALCULATED | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.71 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
Write Cycle Time-Max (tWC) | 5 ms |