Part Details for BR2477A/FB by Panasonic Electronic Components
Overview of BR2477A/FB by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR2477A/FB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BATTERY, LITHIUM, COIN CELL, 3V, 1000MAH, HIGH TEMP, INSULATION WRAPPED TABS. FLAT MOUNT | 3 |
|
$5.6250 / $8.4375 | Buy Now |
Part Details for BR2477A/FB
BR2477A/FB CAD Models
BR2477A/FB Part Data Attributes
|
BR2477A/FB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
BR2477A/FB
Panasonic Electronic Components
Primary Battery, Lithium, 2477A, 3V, 30mA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8506.50.00.00 | |
Battery Chemistry | LITHIUM | |
Battery Size | 2477A | |
Battery Type | PRIMARY | |
Cut-off Voltage | 2 V | |
Diameter | 24.5 mm | |
Height | 7.7 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Standard Charge Current | 30 mA | |
Terminal Type | TAB | |
Voltage | 3 V | |
Weight | 8 g |