Part Details for BR2335 by Rayovac
Overview of BR2335 by Rayovac
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BR2335
BR2335 CAD Models
BR2335 Part Data Attributes:
|
BR2335
Rayovac
Buy Now
Datasheet
|
Compare Parts:
BR2335
Rayovac
Primary Battery,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAYOVAC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Approvals | UL | |
Battery Chemistry | LITHIUM CARBON-MONOFLUORIDE | |
Battery Size | 2335 | |
Battery Type | PRIMARY | |
Capacity | 0.3 Ah | |
Cross-Reference Number | IEC-BR2335 | |
Diameter | 23 mm | |
Height | 3.5 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 3.4 g |