Part Details for BR2330A/VAN by Panasonic Electronic Components
Results Overview of BR2330A/VAN by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BR2330A/VAN Information
BR2330A/VAN by Panasonic Electronic Components is a Battery.
Batteries are under the broader part category of Batteries.
A battery stores chemical energy and converts it to electrical energy through chemical reactions that involve the flow of electrons between electrodes. Batteries are used in electronics based on size and power needs. Read more about Batteries on our Batteries part category page.
Price & Stock for BR2330A/VAN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K3409
|
Newark | Battery, Coin Cell, 3V, 255Mah, Battery Voltage:3V, Battery Size Code:Coin Cell, Battery Technolo... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
658-BR2330A/VAN
|
Mouser Electronics | Coin Cell Battery 3V 255mA 2 Pin Vert, Through Hole | 107 |
|
$1.2200 / $2.3100 | Buy Now |
Part Details for BR2330A/VAN
BR2330A/VAN CAD Models
BR2330A/VAN Part Data Attributes
|
BR2330A/VAN
Panasonic Electronic Components
Buy Now
|
Compare Parts:
BR2330A/VAN
Panasonic Electronic Components
Select a part to compare: |
Samacsys Manufacturer | Panasonic |