Part Details for BR2330-1HE by Panasonic Electronic Components
Overview of BR2330-1HE by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR2330-1HE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C7453
|
Newark | Lithium Battery, 3V, Coin Cell, 2Pin, Horizontal Mt, Battery Voltage:3V, Battery Size Code:Coin Cell, Battery Technology:Lithium, Battery Capacity:255Mah, Battery Terminals:Pcb Pins, External Diameter:23Mm, External Height:3Mm Rohs Compliant: Na |Panasonic Batteries BR2330-1HE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$3.2600 / $4.7400 | Buy Now |
|
Bristol Electronics | 228 |
|
RFQ | ||
|
Quest Components | LITHIUM BATTERIES | 182 |
|
$3.7000 / $6.0000 | Buy Now |