There are no models available for this part yet.
Overview of BR231D-450B2-28V by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1414B-B | Analog Devices | LTM4601AHVEV DEMO BOARD - 28V, | |
DC1676A | Analog Devices | LTC4359HDCB Demoboard - 28V, 2 | |
DC823B-B | Analog Devices | LTM4600HV Demo Board - 28V, 10 |
Price & Stock for BR231D-450B2-28V by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | RELAY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ |
CAD Models for BR231D-450B2-28V by Microchip Technology Inc
Part Data Attributes for BR231D-450B2-28V by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
26.04 mm
|
Body Height
|
25.65 mm
|
Body Length or Diameter
|
26.04 mm
|
Coil Current(DC)-Max
|
0.062 A
|
Coil Operate Voltage(DC)
|
18 V
|
Coil Power
|
1736 mW
|
Coil Release Voltage(DC)
|
13 V
|
Coil Resistance
|
450 Ω
|
Coil Voltage(DC)-Max
|
28 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
10A@208VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Current(DC)-Max
|
10 A
|
Contact (DC) Max Rating R Load
|
10A@28VDC
|
Contact Voltage(AC)-Max
|
208 V
|
Contact Voltage(DC)-Max
|
28 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
100000 Cycle(s)
|
Mounting Feature
|
PANEL MOUNT
|
Operate Time
|
16 ms
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-70 °C
|
Physical Dimension
|
26.04mm x 26.04mm x 25.65mm
|
Reference Standard
|
MIL-PRF-83536
|
Relay Action
|
LATCHED
|
Relay Function
|
4PDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
16 ms
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER HOOK
|
Related Parts for BR231D-450B2-28V
-
BR246-320C1-28VPower/Signal Relays
-
BYW72-TRRectifier Diodes
-
BZG04-82-HM3-08Transient Suppressors
-
BXB100-48S12FLTPower Supply Modules
-
BZG05B43-HE3-TRZener Diodes
-
BR231D-450A2-28V-008LOther Relays
-
BC857BSmall Signal Bipolar Transistors
-
BSS8402DW-7Small Signal Field-Effect Transistors
-
BZE6-2RN196-F5Snap Acting/Limit Switches