There are no models available for this part yet.
Overview of BR231-450A1-28V by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1414B-B | Analog Devices | LTM4601AHVEV DEMO BOARD - 28V, | |
DC1676A | Analog Devices | LTC4359HDCB Demoboard - 28V, 2 | |
DC823B-B | Analog Devices | LTM4600HV Demo Board - 28V, 10 |
Price & Stock for BR231-450A1-28V by Microsemi Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
150-BR231-450A1-28V-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 10A 28V Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
CAD Models for BR231-450A1-28V by Microsemi Corporation
Part Data Attributes for BR231-450A1-28V by Microsemi Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.20
|
Body Breadth
|
26.04 mm
|
Body Height
|
25.65 mm
|
Body Length or Diameter
|
26.04 mm
|
Coil Current(DC)-Max
|
0.062 A
|
Coil Operate Voltage(DC)
|
18 V
|
Coil Power
|
1736 mW
|
Coil Release Voltage(DC)
|
13 V
|
Coil Resistance
|
450 Ω
|
Coil Voltage(DC)-Max
|
28 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
10A@208VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Current(DC)-Max
|
10 A
|
Contact (DC) Max Rating R Load
|
10A@28VDC
|
Contact Voltage(AC)-Max
|
208 V
|
Contact Voltage(DC)-Max
|
28 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
100000 Cycle(s)
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT MOUNT
|
Operate Time
|
16 ms
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-70 °C
|
Physical Dimension
|
26.04mm x 26.04mm x 25.65mm
|
Reference Standard
|
MIL-PRF-83536
|
Relay Action
|
LATCHED
|
Relay Function
|
4PDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
16 ms
|
Surface Mount
|
NO
|
Terminal Finish
|
GOLD
|
Termination Type
|
SOLDER
|