Part Details for BR230D-890C2-48V by Babcock Inc
Overview of BR230D-890C2-48V by Babcock Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1294-1BACPZ-RL7 | Analog Devices | -48V POWER MONITOR | |
ADM1294-1AARUZ | Analog Devices | -48V POWER MONITOR | |
ADM1294-1BACPZ | Analog Devices | -48V POWER MONITOR |
Part Details for BR230D-890C2-48V
BR230D-890C2-48V CAD Models
BR230D-890C2-48V Part Data Attributes
|
BR230D-890C2-48V
Babcock Inc
Buy Now
Datasheet
|
Compare Parts:
BR230D-890C2-48V
Babcock Inc
Power/Signal Relay, 4PDT, Momentary, 0.054A (Coil), 48VDC (Coil), 2592mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BABCOCK INC | |
Reach Compliance Code | unknown | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 26.04 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 26.04 mm | |
Coil Current(DC)-Max | 0.054 A | |
Coil Operate Voltage(DC) | 36 V | |
Coil Power | 2589 mW | |
Coil Release Voltage(DC) | 11 V | |
Coil Resistance | 890 Ω | |
Coil Voltage(DC)-Max | 59 V | |
Coil Voltage-Nom | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@208VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 208 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 14 | |
Operate Time | 16 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 26.04mm X 26.04mm X 25.65mm | |
Reference Standard | MIL-PRF-83536 | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 16 ms | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Length | 0.006858013716027433 inch | |
Termination Type | SOLDER |