BR230D-78A1-12V
Description: Power/Signal Relay, 4PDT, Momentary, 0.154A (Coil), 12VDC (Coil), 1848mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,

Overview of BR230D-78A1-12V by Babcock Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
PQU650-12P Murata Manufacturing Co Ltd AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P
MGN1S1212MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 12-12V GAN
MGN1S0512MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 5-12V GAN

CAD Models for BR230D-78A1-12V by Babcock Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BR230D-78A1-12V by Babcock Inc

BR230D-78A1-12V
Babcock Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
BABCOCK INC
Reach Compliance Code
unknown
Body Breadth
26.04 mm
Body Height
25.65 mm
Body Length or Diameter
26.04 mm
Coil Current(DC)-Max
0.154 A
Coil Operate Voltage(DC)
9 V
Coil Power
1846 mW
Coil Release Voltage(DC)
3.5 V
Coil Resistance
78 Ω
Coil Voltage(DC)-Max
15 V
Coil Voltage-Nom
12 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
10A@208VAC
Contact Current(AC)-Max
10 A
Contact Current(DC)-Max
10 A
Contact (DC) Max Rating R Load
10A@28VDC
Contact Voltage(AC)-Max
208 V
Contact Voltage(DC)-Max
28 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
Input Switching Control Type
Random
Insulation Resistance
100000000 Ω
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Terminals
14
Operate Time
16 ms
Operating Temperature-Max
125 °C
Operating Temperature-Min
-70 °C
Physical Dimension
26.04mm X 26.04mm X 25.65mm
Reference Standard
MIL-PRF-83536
Relay Action
MOMENTARY
Relay Form
4 FORM C
Relay Function
4PDT
Relay Type
POWER/SIGNAL RELAY
Release Time
16 ms
Surface Mount
NO
Terminal Finish
GOLD
Terminal Length
0.006858013716027433 inch
Termination Type
SOLDER
Want to compare parts?
  1. BR230D-78A1-12V
    Babcock Inc
    Power/Signal Relay, 4PDT, Momentary, 0.154A (Coil), 12VDC (Coil), 1848mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,
    VS

Related Parts for BR230D-78A1-12V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BR230D-78A1-12V by Babcock Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BR230D-78A1-12V by Babcock Inc

Select Manufacturer
Which Manufacturer of BR230D-78A1-12V would you like to use for your alert(s)?
  • Please alert me when BR230D-78A1-12V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BR230D-78A1-12V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BR230D-78A1-12V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BR230D-78A1-12V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BR230D-78A1-12V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BR230D-78A1-12V by Babcock Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: