Part Details for BR230D-290B1-28V-018L by Microchip Technology Inc
Results Overview of BR230D-290B1-28V-018L by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BR230D-290B1-28V-018L Information
BR230D-290B1-28V-018L by Microchip Technology Inc is an Other Relay.
Other Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95615-018LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header- Through Mount - Double row - 18 Positions - 2.00mm (0.079in) Pitch. | |
69307-018LF | Amphenol Communications Solutions | Crimp-to-Wire Housing, Double Row, 18 Position | |
10119109-512018LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 12 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for BR230D-290B1-28V-018L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-BR230D-290B1-28V-018L-ND
|
DigiKey | 4PDT 10 AMP SUPRESSED RELAY QPL, Lead time: 50 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
BR230D-290B1-28V-018L
|
Microchip Technology Inc | 4PDT 10 AMP SUPRESSED RELAY QPL M83536/16-018L, Projected EOL: 2049-08-17 RoHS: Compliant Lead time: 50 Weeks, 0 Days |
0 Alternates Available |
|
$73.5800 / $643.9000 | Buy Now |
Part Details for BR230D-290B1-28V-018L
BR230D-290B1-28V-018L CAD Models
BR230D-290B1-28V-018L Part Data Attributes
|
BR230D-290B1-28V-018L
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
BR230D-290B1-28V-018L
Microchip Technology Inc
Electromechanical Relay, 4PDT, 29VDC (Coil), 10A (Contact), 28VDC (Contact), Random, AC/DC Output
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 50 Weeks | |
Body Breadth | 26.04 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 26.04 mm | |
Coil Current(DC)-Max | 0.097 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 2703 mW | |
Coil Release Voltage(DC) | 5.1 V | |
Coil Voltage(DC)-Max | 29 V | |
Coil Voltage-Nom | 28 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@208VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 208 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 14 | |
Operate Time | 16 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 26.04mm X 26.04mm X 25.65mm | |
Reference Standard | MIL-PRF-83536 | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 16 ms | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |
Alternate Parts for BR230D-290B1-28V-018L
This table gives cross-reference parts and alternative options found for BR230D-290B1-28V-018L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR230D-290B1-28V-018L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BR230D-290B1-28V-018L | Microsemi Corporation | Check for Price | Electromechanical Relay, 4PDT, 29VDC (Coil), 10A (Contact), 28VDC (Contact), Random, AC/DC Output | BR230D-290B1-28V-018L vs BR230D-290B1-28V-018L |
M83536/16-018L | First Switchtech | Check for Price | Power/Signal Relay, 4PDT, Momentary, 0.097A (Coil), 28VDC (Coil), 2716mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | BR230D-290B1-28V-018L vs M83536/16-018L |
BR230D-290B1-28V-018M | Microsemi Corporation | Check for Price | Electromechanical Relay, 4PDT, 29VDC (Coil), 10A (Contact), 28VDC (Contact), Random, AC/DC Output | BR230D-290B1-28V-018L vs BR230D-290B1-28V-018M |
M83536/16-018M | First Switchtech | Check for Price | Power/Signal Relay, 4PDT, Momentary, 0.097A (Coil), 28VDC (Coil), 2716mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | BR230D-290B1-28V-018L vs M83536/16-018M |