Part Details for BR220-120 by YAGEO Corporation
Overview of BR220-120 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for BR220-120
BR220-120 CAD Models
BR220-120 Part Data Attributes
|
BR220-120
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BR220-120
YAGEO Corporation
Symmetrical BOD, 135V V(BO) Max, TO-220AB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 135 V | |
Breakover Voltage-Min | 105 V | |
Case Connection | TERMINAL 2 | |
Configuration | COMMON TERMINAL 2, 2 ELEMENTS | |
Holding Current-Nom | 150 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SYMMETRICAL BOD |
Alternate Parts for BR220-120
This table gives cross-reference parts and alternative options found for BR220-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR220-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR220-140 | Symmetrical BOD, 157V V(BO) Max, TO-220AB | YAGEO Corporation | BR220-120 vs BR220-140 |
BR220-160 | Symmetrical BOD, 180V V(BO) Max, TO-220AB | YAGEO Corporation | BR220-120 vs BR220-160 |
BR213-160 | Symmetrical BOD, 180V V(BO) Max, TO-220AB | YAGEO Corporation | BR220-120 vs BR213-160 |
BR213-240 | Symmetrical BOD, 269V V(BO) Max, TO-220AB | YAGEO Corporation | BR220-120 vs BR213-240 |
BR213-120 | Symmetrical BOD, 135V V(BO) Max, TO-220AB | YAGEO Corporation | BR220-120 vs BR213-120 |