Part Details for BR216 by Philips Semiconductors
Overview of BR216 by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BR216
BR216 CAD Models
BR216 Part Data Attributes
|
BR216
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BR216
Philips Semiconductors
Silicon Surge Protector, 78V V(BO) Max,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakover Voltage-Max | 78 V | |
Configuration | COMPLEX | |
Holding Current-Max | 150 mA | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 125 °C | |
Repetitive Peak Reverse Voltage | 58 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Trigger Device Type | SILICON SURGE PROTECTOR |