Part Details for BR211SM-160 by Philips Semiconductors
Overview of BR211SM-160 by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BR211SM-160
BR211SM-160 CAD Models
BR211SM-160 Part Data Attributes:
|
BR211SM-160
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BR211SM-160
Philips Semiconductors
Silicon Surge Protector, 180V V(BO) Max
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakover Voltage-Max | 180 V | |
JESD-609 Code | e0 | |
On-State Voltage-Max | 2.5 V | |
Operating Temperature-Max | 70 °C | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Trigger Device Type | SILICON SURGE PROTECTOR |