Part Details for BR211-100 by YAGEO Corporation
Overview of BR211-100 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BR211-100
BR211-100 CAD Models
BR211-100 Part Data Attributes
|
BR211-100
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BR211-100
YAGEO Corporation
Symmetrical BOD, 112V V(BO) Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | LONG FORM, O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 112 V | |
Breakover Voltage-Min | 88 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Holding Current-Nom | 150 mA | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 15 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Trigger Device Type | SYMMETRICAL BOD |
Alternate Parts for BR211-100
This table gives cross-reference parts and alternative options found for BR211-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR211-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BR211-141 | NXP Semiconductors | Check for Price | Breakover Diode, 141 V, SYMMETRICAL BOD | BR211-100 vs BR211-141 |
BR211-212 | NXP Semiconductors | Check for Price | Breakover Diode, 212 V, SYMMETRICAL BOD | BR211-100 vs BR211-212 |
BR211-157 | NXP Semiconductors | Check for Price | Breakover Diode, 157 V, SYMMETRICAL BOD | BR211-100 vs BR211-157 |
BR211-211 | NXP Semiconductors | Check for Price | Breakover Diode, 211 V, SYMMETRICAL BOD | BR211-100 vs BR211-211 |
BR211-137 | NXP Semiconductors | Check for Price | Breakover Diode, 137 V, SYMMETRICAL BOD | BR211-100 vs BR211-137 |
BR211-217 | NXP Semiconductors | Check for Price | Breakover Diode, 217 V, SYMMETRICAL BOD | BR211-100 vs BR211-217 |
BR211-255 | NXP Semiconductors | Check for Price | Breakover Diode, 255 V, SYMMETRICAL BOD | BR211-100 vs BR211-255 |
BR211-114 | NXP Semiconductors | Check for Price | Breakover Diode, 114 V, SYMMETRICAL BOD | BR211-100 vs BR211-114 |
BR211-187 | NXP Semiconductors | Check for Price | Breakover Diode, 187 V, SYMMETRICAL BOD | BR211-100 vs BR211-187 |
BR211-254 | NXP Semiconductors | Check for Price | Breakover Diode, 254 V, SYMMETRICAL BOD | BR211-100 vs BR211-254 |