Part Details for BR210-100 by Philips Semiconductors
Overview of BR210-100 by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BR210-100
BR210-100 CAD Models
BR210-100 Part Data Attributes
|
BR210-100
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BR210-100
Philips Semiconductors
Silicon Surge Protector, 112V V(BO) Max,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakover Voltage-Max | 112 V | |
Holding Current-Max | 150 mA | |
JESD-609 Code | e0 | |
On-State Voltage-Max | 2.5 V | |
Operating Temperature-Max | 125 °C | |
Repetitive Peak Reverse Voltage | 88 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Trigger Device Type | SILICON SURGE PROTECTOR |