Part Details for BR2032T2K by Rayovac
Overview of BR2032T2K by Rayovac
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BR2032T2K
BR2032T2K CAD Models
BR2032T2K Part Data Attributes
|
BR2032T2K
Rayovac
Buy Now
Datasheet
|
Compare Parts:
BR2032T2K
Rayovac
Primary Battery,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAYOVAC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Approvals | UL | |
Battery Chemistry | LITHIUM CARBON-MONOFLUORIDE | |
Battery Size | 2032 | |
Battery Type | PRIMARY | |
Capacity | 0.195 Ah | |
Cross-Reference Number | IEC-BR2032, NEDA-5004LB | |
Diameter | 20 mm | |
Length | 3.2 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | TAB | |
Voltage | 3 V | |
Weight | 2.4 g |