Part Details for BR2032T2K-BA by Rayovac
Overview of BR2032T2K-BA by Rayovac
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR2032T2K-BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82X7223
|
Newark | Lithium Electronic |Rayovac BR2032T2K-BA Min Qty: 1078 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for BR2032T2K-BA
BR2032T2K-BA CAD Models
BR2032T2K-BA Part Data Attributes:
|
BR2032T2K-BA
Rayovac
Buy Now
Datasheet
|
Compare Parts:
BR2032T2K-BA
Rayovac
Primary Battery,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RAYOVAC | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Approvals | UL | |
Battery Chemistry | LITHIUM CARBON-MONOFLUORIDE | |
Battery Size | 2032 | |
Battery Type | PRIMARY | |
Capacity | 0.195 Ah | |
Cross-Reference Number | IEC-BR2032, NEDA-5004LB | |
Diameter | 20 mm | |
Height | 3.2 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Terminal Type | LEAD | |
Voltage | 3 V | |
Weight | 2.4 g |