Part Details for BR2032-1HE by Panasonic Electronic Components
Overview of BR2032-1HE by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR2032-1HE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M1342
|
Newark | Lithium Battery, 3V, Coin Cell, Battery Voltage:3V, Battery Size Code:2032, Battery Technology:Lithium, Battery Capacity:200Mah, Battery Terminals:Pcb Pins, External Diameter:20Mm, External Height:3.2Mm, External Width:-, Weight:2.5Grohs Compliant: Na |Panasonic Batteries BR2032-1HE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 94 |
|
$2.5600 / $3.0500 | Buy Now |
|
Bristol Electronics | 17 |
|
RFQ |
Part Details for BR2032-1HE
BR2032-1HE CAD Models
BR2032-1HE Part Data Attributes:
|
BR2032-1HE
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
BR2032-1HE
Panasonic Electronic Components
Primary Battery, Poly-carbonmonofluoride Lithium, 2032, 3V, 0.2Ah,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8506.80.00.00 | |
Battery Chemistry | POLY-CARBONMONOFLUORIDE LITHIUM | |
Battery Size | 2032 | |
Battery Type | PRIMARY | |
Capacity | 0.2 Ah | |
Cut-off Voltage | 2 V | |
Diameter | 20 mm | |
Height | 3.2 mm | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Voltage | 3 V |