Part Details for BR200W360 by Delta Electronics Inc
Overview of BR200W360 by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR200W360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR200W360-ND
|
DigiKey | RESISTOR 200W 360 OHM Min Qty: 1 Lead time: 32 Weeks Container: Box |
11 In Stock |
|
$26.0769 / $37.3300 | Buy Now |
DISTI #
108-BR200W360
|
Mouser Electronics | Motor Drives Resistor 200W 360 Ohm RoHS: Compliant | 0 |
|
$28.3900 / $37.3300 | Order Now |
DISTI #
72653254
|
RS | Resistor 200W 360 Ohm | Delta Electronics BR200W360 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 3 |
|
$29.8600 / $37.3300 | Buy Now |
|
Neutron USA | Braking Resistor 200W 360 Ohm | 0 |
|
$79.9900 | Buy Now |