Part Details for BR200-DDTN-C-P by Autonics Corporation
Overview of BR200-DDTN-C-P by Autonics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR200-DDTN-C-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y0149
|
Newark | Sensor, Photo, Diffuse Reflective, Narrow Beam, 18Mm Round Brass, 200 Mm Range, Light & Dark On, Pnp Output, Connector Type, 12-24 Vdc |Autonics BR200-DDTN-C-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.0000 | Buy Now |
DISTI #
2371-BR200-DDTN-C-P-ND
|
DigiKey | SENSOR REFLECTIVE 200MM PNP Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
14 In Stock |
|
$98.0000 | Buy Now |
DISTI #
3689-BR200-DDTN-C-P-ND
|
DigiKey | SENSOR, PHOTO, DIFFUSE REFLECTIV Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
14 In Stock |
|
$98.0000 | Buy Now |
DISTI #
BR200-DDTN-C-P
|
TME | Sensor: photoelectric, Range: 0÷0.2m, PNP, DARK-ON,LIGHT-ON, 200mA Min Qty: 1 | 0 |
|
$48.1000 / $63.2000 | RFQ |