Part Details for BR2-768-01 by Essentra Components
Overview of BR2-768-01 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR2-768-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R5977
|
Newark | Barbed Half-Rivet 19.8-34.9Mm Thick, External Diameter:10.3Mm, Grip Range Min:-, Grip Range Max:-, Overall Length:21.1Mm, Mounting Hole Dia:7.1Mm, Fastener Material:Nylon 6.6 (Polyamide 6.6), Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Essentra Components BR2-768-01 RoHS: Compliant Min Qty: 1 Package Multiple: 40 Date Code: 0 Container: Pack | 3 |
|
$7.1100 / $9.6400 | Buy Now |
DISTI #
RPC3541-ND
|
DigiKey | BARBED FASTENR 0.768 1000 PCS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
918 In Stock |
|
$0.0626 / $0.1200 | Buy Now |
DISTI #
144-BR2-768-01
|
Mouser Electronics | Screws & Fasteners Rivet Barbed 0.406 Head OD Natural RoHS: Compliant | 0 |
|
$0.0950 / $0.1100 | Order Now |
DISTI #
71184276
|
RS | Snap Together Ratchet Rivet, Natural, .781 in Min Panel Thk, 1.375 in Max Panel | Essentra Components BR2-768-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1210 | RFQ |
|
Future Electronics | BARBED FASTENR 0.768 500/2PC SET RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.1250 / $0.1350 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Male/Female Ratchet Snap-Together Rivet - Compatible Hole Diameter Range 19.8 - 7.1 mm (0.781 - 0.281 in) Compatible Panel Thickness Range 19.8 - 34.9 mm (0.781 - 1.375 in) Head Diameter 10.3 mm (0.406 in) Head Height 1.6 mm (0.062 in) RoHS: Compliant | 0 |
|
$0.1003 / $0.1440 | Buy Now |
DISTI #
RICBR2-768-01
|
DB Roberts | RIVET,BARBED,NATURAL,.781-1.37 | 0 |
|
RFQ |
Part Details for BR2-768-01
BR2-768-01 CAD Models
BR2-768-01 Part Data Attributes
|
BR2-768-01
Essentra Components
Buy Now
|
Compare Parts:
BR2-768-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |