Part Details for BR1632 by Panasonic Electronic Components
Results Overview of BR1632 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BR1632 Information
BR1632 by Panasonic Electronic Components is a Battery.
Batteries are under the broader part category of Batteries.
A battery stores chemical energy and converts it to electrical energy through chemical reactions that involve the flow of electrons between electrodes. Batteries are used in electronics based on size and power needs. Read more about Batteries on our Batteries part category page.
Part Details for BR1632
BR1632 CAD Models
BR1632 Part Data Attributes
|
BR1632
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
BR1632
Panasonic Electronic Components
Primary Battery, Lithium-polymer, 1632, 3V, 0.12Ah,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Samacsys Manufacturer | Panasonic | |
Battery Chemistry | LITHIUM POLY-CARBON MONOFLOURIDE | |
Battery Size | 1632 | |
Battery Type | PRIMARY | |
Capacity | 0.12 Ah | |
Cut-off Voltage | 2 V | |
Diameter | 16 mm | |
Height | 3.2 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | BUTTON(+), FLAT(-) | |
Voltage | 3 V | |
Weight | 1.5 g |